
SMCJ20CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ20CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ20CA-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ20CA-E3/57T |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ20CA-E3/57T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49900 € | 4,99 € |
| 100 | 0,32440 € | 32,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,23032 € | 195,77 € |
| 1.700 | 0,20909 € | 355,45 € |
| 2.550 | 0,19827 € | 505,59 € |
| 4.250 | 0,18609 € | 790,88 € |
| 5.950 | 0,17889 € | 1.064,40 € |
| 8.500 | 0,17188 € | 1.460,98 € |
| 21.250 | 0,15651 € | 3.325,84 € |
| 42.500 | 0,15590 € | 6.625,75 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

