SRV05-4HTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 0
Unit Price: 1,30000 €
Datasheet

MFR Recommended


Littelfuse Inc.
In Stock: 45.552
Unit Price: 1,23000 €
Datasheet

Direct


Semtech Corporation
In Stock: 189.119
Unit Price: 1,54000 €
Datasheet

Direct


STMicroelectronics
In Stock: 49.996
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.080
Unit Price: 0,82000 €
Datasheet

Similar


onsemi
In Stock: 32
Unit Price: 0,85000 €
Datasheet

Similar


onsemi
In Stock: 6.333
Unit Price: 3,41000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 19.954
Unit Price: 0,25000 €
Datasheet

Similar


Semtech Corporation
In Stock: 17.588
Unit Price: 1,94000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4.932
Unit Price: 1,16000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,31000 €
Datasheet
15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
SOT-23-6
Building Automation – Protect/Sense/Control

SRV05-4HTG

DigiKey Part Number
F4204TR-ND - Tape & Reel (TR)
F4204CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRV05-4HTG
Description
TVS DIODE 6VWM 15VC SOT23-6
Customer Reference
Detailed Description
15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SRV05-4HTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Mfr
Power - Peak Pulse
150W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
SOT-23-6
Voltage - Reverse Standoff (Typ)
6V (Max)
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQRV05-4HTGLittelfuse Inc.018-AQRV05-4HTGCT-ND1,30000 €MFR Recommended
SRV05-4HTG-DLittelfuse Inc.45.552SRV05-4HTG-DCT-ND1,23000 €MFR Recommended
SRV05-4.TCTSemtech Corporation189.119SRV05-4CT-ND1,54000 €Direct
USBLC6-4SC6STMicroelectronics49.996497-4492-1-ND0,48000 €Direct
HDMIULC6-4SC6YSTMicroelectronics1.080497-12167-1-ND0,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes