
PE1805C4A6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE1805C4A6_R1_00001TR-ND - Tape & Reel (TR) 3757-PE1805C4A6_R1_00001CT-ND - Cut Tape (CT) 3757-PE1805C4A6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1805C4A6_R1_00001 |
Description | TVS DIODE 5VWM 20VC SOT236 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | DVI, Ethernet, USB | |
Capacitance @ Frequency | 0.8pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07690 € | 7,69 € |
| 500 | 0,05874 € | 29,37 € |
| 1.000 | 0,05269 € | 52,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03973 € | 119,19 € |
| 6.000 | 0,03628 € | 217,68 € |
| 9.000 | 0,02937 € | 264,33 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |











