
NUP4106DR2G | |
|---|---|
DigiKey Part Number | NUP4106DR2GOSTR-ND - Tape & Reel (TR) NUP4106DR2GOSCT-ND - Cut Tape (CT) NUP4106DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4106DR2G |
Description | TVS DIODE 3.3VWM 15VC 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 8pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRDA3.3-4BTG | Littelfuse Inc. | 16.064 | F6280CT-ND | 1,52000 € | Similar |
| SRV05-4HTG-D | Littelfuse Inc. | 44.552 | SRV05-4HTG-DCT-ND | 1,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,24900 € | 22,49 € |
| 100 | 1,57380 € | 157,38 € |
| 500 | 1,28542 € | 642,71 € |
| 1.000 | 1,28414 € | 1.284,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04914 € | 2.622,85 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

