
MSP430F2618TPMR | |
|---|---|
DigiKey Part Number | 296-MSP430F2618TPMRTR-ND - Tape & Reel (TR) 296-MSP430F2618TPMRCT-ND - Cut Tape (CT) 296-MSP430F2618TPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2618TPMR |
Description | IC MCU 16BIT 116KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2618TPMR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,10000 € | 19,10 € |
| 10 | 15,27700 € | 152,77 € |
| 25 | 14,32280 € | 358,07 € |
| 100 | 13,35460 € | 1.335,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,22606 € | 12.226,06 € |
| Unit Price without VAT: | 19,10000 € |
|---|---|
| Unit Price with VAT: | 22,72900 € |






