



STS234050U150 | |
|---|---|
DigiKey Part Number | 283-STS234050U150TR-ND - Tape & Reel (TR) 283-STS234050U150CT-ND - Cut Tape (CT) 283-STS234050U150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS234050U150 |
Description | TVS DIODE 5VWM 18VC SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, Ethernet, USB |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,72800 € | 7,28 € |
| 100 | 0,48010 € | 48,01 € |
| 500 | 0,37364 € | 186,82 € |
| 1.000 | 0,33937 € | 339,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28761 € | 862,83 € |
| 6.000 | 0,26630 € | 1.597,80 € |
| 9.000 | 0,25545 € | 2.299,05 € |
| 15.000 | 0,24325 € | 3.648,75 € |
| 21.000 | 0,23603 € | 4.956,63 € |
| 30.000 | 0,23579 € | 7.073,70 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

