Similar
Similar
Similar
Similar
Similar
Similar

NS6A5.0AT3G | |
|---|---|
DigiKey Part Number | NS6A5.0AT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NS6A5.0AT3G |
Description | TVS DIODE 5VWM 9.2VC SMA |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMA |
EDA/CAD Models | NS6A5.0AT3G Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 2700pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 65.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J5.0A | Littelfuse Inc. | 7.394 | F11484CT-ND | 0,47000 € | Direct |
| SMAJ5.0A | Littelfuse Inc. | 96.868 | SMAJ5.0ALFCT-ND | 0,40000 € | Similar |
| TPSMA6L5.0A | Littelfuse Inc. | 3.451 | F6168CT-ND | 0,71000 € | Similar |
| SMA6J5.0A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA6J5.0A-E3/5A-ND | 0,09642 € | Similar |
| SMA6J5.0A-E3/61 | Vishay General Semiconductor - Diodes Division | 2.500 | 112-SMA6J5.0A-E3/61CT-ND | 0,52000 € | Similar |






