
TPSMA6L5.0A | |
---|---|
DigiKey Part Number | F6168TR-ND - Tape & Reel (TR) F6168CT-ND - Cut Tape (CT) F6168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L5.0A |
Description | TVS DIODE 5VWM 9.2VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L5.0A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,27500 € | 2,75 € |
100 | 0,19210 € | 19,21 € |
500 | 0,16040 € | 80,20 € |
1.000 | 0,14239 € | 142,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12867 € | 386,01 € |
6.000 | 0,12610 € | 756,60 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |