SMA TVS Diodes

Results: 1.079
Stocking Options
Environmental Options
Media
Exclude
1.079Results
Applied FiltersRemove All

Showing
of 1.079
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
TVS DIODE 26VWM 42.1VC SMA
Diodes Incorporated
676.556
In Stock
295.000
Factory
1 : 0,43000 €
Cut Tape (CT)
5.000 : 0,08686 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
9.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 58VWM 93.6VC SMA
Diodes Incorporated
150.614
In Stock
1 : 0,43000 €
Cut Tape (CT)
5.000 : 0,08686 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 14VWM 23.2VC SMA
Diodes Incorporated
56.030
In Stock
1 : 0,43000 €
Cut Tape (CT)
5.000 : 0,08686 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
14V
15.6V
23.2V
17.2A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 5VWM 9.2VC SMA
Diodes Incorporated
79.782
In Stock
220.000
Factory
1 : 0,47000 €
Cut Tape (CT)
5.000 : 0,09796 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 30VWM 48.4VC SMA
Diodes Incorporated
56.634
In Stock
1 : 0,47000 €
Cut Tape (CT)
5.000 : 0,09796 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 36VWM 58.1VC SMA
Diodes Incorporated
55.176
In Stock
1 : 0,47000 €
Cut Tape (CT)
5.000 : 0,09796 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 24VWM 38.9VC SMA
Diodes Incorporated
53.274
In Stock
1 : 0,47000 €
Cut Tape (CT)
5.000 : 0,09796 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
10.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 12VWM 19.9VC SMA
Diodes Incorporated
269.272
In Stock
1 : 0,48000 €
Cut Tape (CT)
5.000 : 0,09885 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 30VWM 48.4VC SMA
Diodes Incorporated
3.103
In Stock
1 : 0,52000 €
Cut Tape (CT)
5.000 : 0,10996 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
8.3A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 5VWM 9.2VC SMA
Littelfuse Inc.
39.468
In Stock
1 : 0,69000 €
Cut Tape (CT)
5.000 : 0,12736 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
-
2035pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 15VWM 24.4VC SMA
Littelfuse Inc.
23.394
In Stock
1 : 0,73000 €
Cut Tape (CT)
5.000 : 0,13512 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
16.4A
400W
No
-
400pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 70VWM 100VC SMA
Diodes Incorporated
29.419
In Stock
1 : 0,96000 €
Cut Tape (CT)
5.000 : 0,22219 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
70V
77.8V
100V
3.5A
400W
No
General Purpose
140pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 36VWM 58.1VC SMA
Diodes Incorporated
292.531
In Stock
1 : 0,39000 €
Cut Tape (CT)
5.000 : 0,07776 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 70VWM 113VC SMA
Diodes Incorporated
168.673
In Stock
30.000
Factory
1 : 0,39000 €
Cut Tape (CT)
5.000 : 0,07776 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
70V
77.8V
113V
3.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 17VWM 27.6VC SMA
Diodes Incorporated
110.132
In Stock
1 : 0,39000 €
Cut Tape (CT)
5.000 : 0,07776 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
17V
18.9V
27.6V
14.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 7VWM 12VC SMA
Diodes Incorporated
61.914
In Stock
410.000
Factory
1 : 0,39000 €
Cut Tape (CT)
5.000 : 0,07776 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
7V
7.78V
12V
33.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 51VWM 82.4VC SMA
Diodes Incorporated
12.353
In Stock
255.000
Factory
1 : 0,39000 €
Cut Tape (CT)
5.000 : 0,07776 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
51V
56.7V
82.4V
4.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 16VWM 26VC SMA
Diodes Incorporated
10.968
In Stock
120.000
Factory
1 : 0,39000 €
Cut Tape (CT)
5.000 : 0,07776 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
16V
17.8V
26V
15.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 20VWM 32.4VC SMA
Diodes Incorporated
4.812
In Stock
1 : 0,39000 €
Cut Tape (CT)
5.000 : 0,07776 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20V
22.2V
32.4V
12.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 54VWM 87.1VC SMA
Diodes Incorporated
2.340
In Stock
1 : 0,39000 €
Cut Tape (CT)
5.000 : 0,07776 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
54V
60V
87.1V
4.6A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 20VWM 32.4VC SMA
Diodes Incorporated
195.278
In Stock
490.000
Factory
1 : 0,42000 €
Cut Tape (CT)
5.000 : 0,08464 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
20V
22.2V
32.4V
12.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 17VWM 27.6VC SMA
Diodes Incorporated
51.610
In Stock
1 : 0,42000 €
Cut Tape (CT)
5.000 : 0,08464 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
17V
18.9V
27.6V
14.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 7VWM 12VC SMA
Diodes Incorporated
41.005
In Stock
1 : 0,42000 €
Cut Tape (CT)
5.000 : 0,08464 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V
7.78V
12V
33.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 26VWM 42.1VC SMA
Diodes Incorporated
26.876
In Stock
1 : 0,42000 €
Cut Tape (CT)
5.000 : 0,08464 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
26V
28.9V
42.1V
9.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
TVS DIODE 6.5VWM 11.2VC SMA
Diodes Incorporated
20.577
In Stock
50.000
Factory
1 : 0,42000 €
Cut Tape (CT)
5.000 : 0,08464 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6.5V
7.22V
11.2V
35.7A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
Showing
of 1.079

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.