


SMA6J5.0A | |
|---|---|
DigiKey Part Number | F11484TR-ND - Tape & Reel (TR) F11484CT-ND - Cut Tape (CT) F11484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 9.2V |
Mfr | Current - Peak Pulse (10/1000µs) 65.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,18300 € | 18,30 € |
| 500 | 0,13738 € | 68,69 € |
| 1.000 | 0,12266 € | 122,66 € |
| 2.000 | 0,11025 € | 220,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08067 € | 403,35 € |
| 10.000 | 0,07374 € | 737,40 € |
| 15.000 | 0,07020 € | 1.053,00 € |
| 25.000 | 0,06640 € | 1.660,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |




