DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J5.0A-E3/61

DigiKey Part Number
112-SMA6J5.0A-E3/61TR-ND - Tape & Reel (TR)
112-SMA6J5.0A-E3/61CT-ND - Cut Tape (CT)
112-SMA6J5.0A-E3/61DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J5.0A-E3/61
Description
TVS DIODE 5VWM 13.4VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
298A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,18500 €1,85 €
1000,08210 €8,21 €
5000,08032 €40,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,05528 €99,50 €
3.6000,05484 €197,42 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €