
0298300.ZXH | |
|---|---|
DigiKey Part Number | F4775-ND |
Manufacturer | |
Manufacturer Product Number | 0298300.ZXH |
Description | FUSE AUTO 300A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0298300.ZXH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Size / Dimension | 1.149" L x 0.750" W x 0.422" H (29.20mm x 19.05mm x 10.72mm) | |
DC Cold Resistance | 0.000167 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| 5 | 8,32000 € | 41,60 € |
| 10 | 7,67700 € | 76,77 € |
| 50 | 6,36400 € | 318,20 € |
| 100 | 5,86730 € | 586,73 € |
| 250 | 5,26596 € | 1.316,49 € |
| 500 | 4,96412 € | 2.482,06 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 11,93570 € |













