02980900Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02980900Z

DigiKey Part Number
F4771-ND
Manufacturer
Manufacturer Product Number
02980900Z
Description
FUSE BLOK BLT DWN 32V 500A CHASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fuse Block 500 A 70V 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
02980900Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
2.7" L x 0.75" W x 0.42" H (68.58mm x 19.05mm x 10.67mm)
Current Rating (Amps)
500 A
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Bolt Down
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,90000 €19,90 €
516,51200 €82,56 €
1015,23500 €152,35 €
7011,72729 €820,91 €
14011,18121 €1.565,37 €
28010,29700 €2.883,16 €
5609,47638 €5.306,77 €
Manufacturers Standard Package
Unit Price without VAT:19,90000 €
Unit Price with VAT:23,68100 €