02981039ZXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02981039ZXT

DigiKey Part Number
02981039ZXT-ND
Manufacturer
Manufacturer Product Number
02981039ZXT
Description
HOLDER - MEGA W/O NUTS, COVER AL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fuse Holder 500 A 70V 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
02981039ZXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
2.7" L x 0.75" W x 0.42" H (68.58mm x 19.05mm x 10.67mm)
Current Rating (Amps)
500 A
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Bolt Down
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,66000 €10,66 €
58,84400 €44,22 €
108,16100 €81,61 €
506,76580 €338,29 €
1405,99564 €839,39 €
2805,75193 €1.610,54 €
5605,08636 €2.848,36 €
1.1204,72876 €5.296,21 €
Manufacturers Standard Package
Unit Price without VAT:10,66000 €
Unit Price with VAT:12,68540 €