
0298200.ZXEH-LT | |
|---|---|
DigiKey Part Number | 0298200.ZXEH-LT-ND |
Manufacturer | |
Manufacturer Product Number | 0298200.ZXEH-LT |
Description | FUSE AUTO 200A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0298200.ZXEH-LT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 140000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.214 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 5 | 4,75200 € | 23,76 € |
| 10 | 4,38500 € | 43,85 € |
| 50 | 3,63660 € | 181,83 € |
| 100 | 3,35350 € | 335,35 € |
| 250 | 3,01108 € | 752,77 € |
| 500 | 2,77390 € | 1.386,95 € |
| 1.000 | 2,68222 € | 2.682,22 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |














