
880014350 | |
|---|---|
DigiKey Part Number | 5346-880014350-ND |
Manufacturer | |
Manufacturer Product Number | 880014350 |
Description | FUSE BLOCK SEALED MEGA-AMG 350A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 350 A 70V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 880014350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 350 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,61000 € | 72,61 € |
| 5 | 60,22600 € | 301,13 € |
| 10 | 55,54400 € | 555,44 € |
| 50 | 45,96020 € | 2.298,01 € |
| 100 | 43,05230 € | 4.305,23 € |
| Unit Price without VAT: | 72,61000 € |
|---|---|
| Unit Price with VAT: | 86,40590 € |



