298 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0298040.UXT

DigiKey Part Number
0298040.UXT-ND
Manufacturer
Manufacturer Product Number
0298040.UXT
Description
FUSE AUTO 40A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm)
DC Cold Resistance
0.00251 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,76000 €7,76 €
56,43200 €32,16 €
105,93400 €59,34 €
504,92080 €246,04 €
1004,53740 €453,74 €
2504,07312 €1.018,28 €
5003,75146 €1.875,73 €
1.0003,74090 €3.740,90 €
Manufacturers Standard Package
Unit Price without VAT:7,76000 €
Unit Price with VAT:9,23440 €