02980900S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02980900S

DigiKey Part Number
02980900S-ND
Manufacturer
Manufacturer Product Number
02980900S
Description
FUSE BLOK BLT DWN 32V 500A CHASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fuse Block 500 A 70V 1 Circuit Bolt Down Chassis Mount
cms-datasheet
 cms-datasheet
EDA/CAD Models
02980900S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
2.7" L x 0.75" W x 0.42" H (68.58mm x 19.05mm x 10.67mm)
Current Rating (Amps)
500 A
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Bolt Down
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in EUR
Box
Quantitycms-unit-priceExt Price
115,59000 €15,59 €
512,93200 €64,66 €
409,88675 €395,47 €
809,35813 €748,65 €
1208,92150 €1.070,58 €
2808,06925 €2.259,39 €
5207,49408 €3.896,92 €
1.0007,17951 €7.179,51 €
Manufacturers Standard Package
Unit Price without VAT:15,59000 €
Unit Price with VAT:18,55210 €