02981028HXFC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02981028HXFC-SS

DigiKey Part Number
F10767-ND
Manufacturer
Manufacturer Product Number
02981028HXFC-SS
Description
FUSE BLOK BLT DWN 32V 500A CHASS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Fuse Block 500 A 70V 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
02981028HXFC-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
2.7" L x 0.75" W x 0.42" H (68.58mm x 19.05mm x 10.67mm)
Current Rating (Amps)
500 A
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
70V
Orientation
-
Termination Style
Bolt Down
Contact Material
Steel
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.045
Factory Stock: 6.600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,83000 €16,83 €
513,96400 €69,82 €
1012,88300 €128,83 €
5010,67660 €533,83 €
1009,84120 €984,12 €
3008,63960 €2.591,88 €
5008,12768 €4.063,84 €
1.0007,81670 €7.816,70 €
Manufacturers Standard Package
Unit Price without VAT:16,83000 €
Unit Price with VAT:20,02770 €