Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

0251007.NRT1L | |
|---|---|
DigiKey Part Number | F6000TR-ND - Tape & Reel (TR) F6000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251007.NRT1L |
Description | FUSE BRD MNT 7A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251007.NRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 10.4 | |
Approval Agency | CSA, cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0107 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,80600 € | 4,03 € |
| 10 | 0,74300 € | 7,43 € |
| 50 | 0,61620 € | 30,81 € |
| 100 | 0,56850 € | 56,85 € |
| 250 | 0,51096 € | 127,74 € |
| 500 | 0,47118 € | 235,59 € |
| 1.000 | 0,43432 € | 434,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46943 € | 2.347,15 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |



