Parametric Equivalent

0251007.MAT1JL | |
|---|---|
DigiKey Part Number | 0251007.MAT1JL-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251007.MAT1JL |
Description | FUSE BRD MNT 7A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251007.MAT1JL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Box (TB) | Breaking Capacity @ Rated Voltage 70A AC, 300A DC |
Part Status Active | Melting I²t 10.4 |
Mounting Type Through Hole | Approval Agency CSA, cURus, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0107 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251007.VXL | Littelfuse Inc. | 0 | F11044-ND | 14,21600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52625 € | 526,25 € |
| Unit Price without VAT: | 0,52625 € |
|---|---|
| Unit Price with VAT: | 0,62624 € |


