
0251007.MXL | |
|---|---|
DigiKey Part Number | F2318-ND |
Manufacturer | |
Manufacturer Product Number | 0251007.MXL |
Description | FUSE BRD MNT 7A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251007.MXL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 10.4 |
Mounting Type Through Hole | Approval Agency CSA, cURus, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0107 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,87000 € | 4,35 € |
| 10 | 0,80300 € | 8,03 € |
| 50 | 0,66660 € | 33,33 € |
| 100 | 0,61520 € | 61,52 € |
| 250 | 0,55284 € | 138,21 € |
| 500 | 0,50978 € | 254,89 € |
| 1.000 | 0,46986 € | 469,86 € |
| 5.000 | 0,41603 € | 2.080,15 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |





