
0251007.MAT1L | |
|---|---|
DigiKey Part Number | F1850CT-ND - Cut Tape (CT) F1850TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251007.MAT1L |
Description | FUSE BRD MNT 7A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251007.MAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 10.4 | |
Approval Agency | CSA, cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0107 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,94400 € | 4,72 € |
| 10 | 0,87000 € | 8,70 € |
| 50 | 0,72220 € | 36,11 € |
| 100 | 0,66640 € | 66,64 € |
| 250 | 0,59888 € | 149,72 € |
| 500 | 0,55224 € | 276,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43632 € | 436,32 € |
| 2.000 | 0,40199 € | 803,98 € |
| 3.000 | 0,38307 € | 1.149,21 € |
| 5.000 | 0,38297 € | 1.914,85 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

