7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251007.MRT1L

DigiKey Part Number
F3175TR-ND - Tape & Reel (TR)
F3175CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0251007.MRT1L
Description
FUSE BRD MNT 7A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251007.MRT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
10.4
Mounting Type
Through Hole
Approval Agency
CSA, cURus, TUV
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0107 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,22000 €1,22 €
51,01600 €5,08 €
100,93700 €9,37 €
500,77780 €38,89 €
1000,71770 €71,77 €
2500,64496 €161,24 €
5000,59472 €297,36 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,46986 €469,86 €
2.0000,43287 €865,74 €
3.0000,41603 €1.248,09 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €