ECS-LVDS337 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-LVDS33-1000-BN

DigiKey Part Number
XC1870TR-ND - Tape & Reel (TR)
XC1870CT-ND - Cut Tape (CT)
XC1870DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-LVDS33-1000-BN
Description
XTAL OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-LVDS33-1000-BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
30µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,82000 €5,82 €
105,06000 €50,60 €
254,78600 €119,65 €
504,58800 €229,40 €
1004,52140 €452,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,35358 €2.176,79 €
Manufacturers Standard Package
Unit Price without VAT:5,82000 €
Unit Price with VAT:6,92580 €