7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251007.HAT1L

DigiKey Part Number
F6123CT-ND - Cut Tape (CT)
F6123TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0251007.HAT1L
Description
FUSE BRD MNT 7A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251007.HAT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
10.4
Mounting Type
Through Hole
Approval Agency
CSA, cURus, TUV
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0107 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,36000 €1,36 €
51,12600 €5,63 €
101,03900 €10,39 €
500,86240 €43,12 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1000,68200 €68,20 €
2000,62915 €125,83 €
3000,60003 €180,01 €
5000,56518 €282,59 €
7000,54327 €380,29 €
1.0000,52091 €520,91 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €