Similar
Similar
Similar
Similar
Similar
Similar
Similar

0239.250H | |
|---|---|
DigiKey Part Number | 0239.250H-ND |
Manufacturer | |
Manufacturer Product Number | 0239.250H |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.3508 |
Part Status Obsolete | Approval Agency CSA, K-MARK, METI, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 3 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.5611.22 | SCHURTER Inc. | 0 | 486-0034.5611.22CT-ND | 1,75000 € | Similar |
| BK/GDC-250MA | Eaton - Electronics Division | 25 | 283-BK/GDC-250MA-ND | 2,73000 € | Similar |
| BK/GMD-250-R | Eaton - Electronics Division | 0 | 283-2908-ND | 1,94000 € | Similar |
| BK/S506-250-R | Eaton - Electronics Division | 582 | 283-BK/S506-250-R-ND | 1,45000 € | Similar |
| BK1/GMD-250-R | Eaton - Electronics Division | 4 | 283-BK1/GMD-250-R-ND | 1,78000 € | Similar |







