


GDC-250MA | |
|---|---|
DigiKey Part Number | 283-GDC-250MA-ND |
Manufacturer | |
Manufacturer Product Number | GDC-250MA |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.265 | |
Approval Agency | cURus, IMQ | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.64 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,27800 € | 31,39 € |
| 10 | 5,79400 € | 57,94 € |
| 15 | 5,52733 € | 82,91 € |
| 25 | 5,20920 € | 130,23 € |
| 35 | 5,00857 € | 175,30 € |
| 50 | 4,80480 € | 240,24 € |
| Unit Price without VAT: | 6,27800 € |
|---|---|
| Unit Price with VAT: | 7,47082 € |


