


BK/GDC-250MA | |
|---|---|
DigiKey Part Number | 283-BK/GDC-250MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDC-250MA |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.265 | |
Approval Agency | cULus, IMQ | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.64 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 5 | 2,26000 € | 11,30 € |
| 10 | 2,08700 € | 20,87 € |
| 50 | 1,73100 € | 86,55 € |
| 100 | 1,59670 € | 159,67 € |
| 300 | 1,40407 € | 421,22 € |
| 500 | 1,32216 € | 661,08 € |
| 1.000 | 1,21807 € | 1.218,07 € |
| 5.000 | 1,00438 € | 5.021,90 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |








