


BK/GMD-250-R | |
|---|---|
DigiKey Part Number | 283-2908-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-250-R |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.4 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 3.455 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,62000 € | 8,10 € |
| 10 | 1,49400 € | 14,94 € |
| 50 | 1,23960 € | 61,98 € |
| 100 | 1,14370 € | 114,37 € |
| 300 | 1,00593 € | 301,78 € |
| 500 | 0,94738 € | 473,69 € |
| 1.000 | 0,87298 € | 872,98 € |
| 5.000 | 0,72032 € | 3.601,60 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |











