Similar
Similar
Similar



BK1/S506-250-R | |
|---|---|
DigiKey Part Number | 283-BK1/S506-250-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-250-R |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.265 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.64 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3768 | SCHURTER Inc. | 831 | 486-1888-ND | 3,11000 € | Similar |
| 0218.250HXP | Littelfuse Inc. | 3.209 | F2413-ND | 1,97000 € | Similar |
| 0218.250TXP | Littelfuse Inc. | 288 | F4299-ND | 1,88000 € | Similar |
| 0239.250HXP | Littelfuse Inc. | 7 | F2695-ND | 1,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 5 | 1,34800 € | 6,74 € |
| 10 | 1,24500 € | 12,45 € |
| 50 | 1,03240 € | 51,62 € |
| 100 | 0,95260 € | 95,26 € |
| 250 | 0,85600 € | 214,00 € |
| 500 | 0,78924 € | 394,62 € |
| 1.000 | 0,72734 € | 727,34 € |
| 5.000 | 0,60037 € | 3.001,85 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |




