0218.250H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 25
Unit Price: 3,21000 $
Datasheet

Similar


SCHURTER Inc.
In Stock: 854
Unit Price: 3,45000 $
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 2,06000 $
Datasheet

Similar


WEC
In Stock: 170
Unit Price: 2,28000 $
Datasheet

Similar


Eaton - Electronics Division
In Stock: 622
Unit Price: 1,71000 $
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4
Unit Price: 2,10000 $
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,90000 $
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5
Unit Price: 7,29600 $
Datasheet

Similar


Eaton - Electronics Division
In Stock: 40
Unit Price: 5,39200 $
Datasheet
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218.250H

DigiKey Part Number
F969-ND
Manufacturer
Manufacturer Product Number
0218.250H
Description
FUSE GLASS 250MA 250VAC 5X20MM
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.555
Approval Agency
BSI, CSA, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
1.05 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes