0218.100H is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 641
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.948
Unit Price: 1,59000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 5,19420 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 6,33400 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,36169 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 657
Unit Price: 1,36000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,80000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 2,00000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 159
Unit Price: 1,47000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 543
Unit Price: 1,52000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 90
Unit Price: 6,25800 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 65
Unit Price: 4,50200 €
Datasheet
217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218.100H

DigiKey Part Number
F965-ND
Manufacturer
Manufacturer Product Number
0218.100H
Description
FUSE GLASS 100MA 250VAC 5X20MM
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0495
Approval Agency
BSI, CSA, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
8.95 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes