


GDC-100MA | |
|---|---|
DigiKey Part Number | 283-GDC-100MA-ND |
Manufacturer | |
Manufacturer Product Number | GDC-100MA |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.045 |
Mounting Type Requires Holder | Approval Agency cURus, IMQ |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 2.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,20000 € | 31,00 € |
| 10 | 5,72200 € | 57,22 € |
| 15 | 5,45867 € | 81,88 € |
| 25 | 5,14440 € | 128,61 € |
| 35 | 4,94629 € | 173,12 € |
| 50 | 4,74500 € | 237,25 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |

