



S506-100-R | |
|---|---|
DigiKey Part Number | 283-S506-100-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-100-R |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.045 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 2.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,70800 € | 23,54 € |
| 10 | 4,34400 € | 43,44 € |
| 15 | 4,14400 € | 62,16 € |
| 25 | 3,90560 € | 97,64 € |
| 35 | 3,75543 € | 131,44 € |
| 50 | 3,60280 € | 180,14 € |
| Unit Price without VAT: | 4,70800 € |
|---|---|
| Unit Price with VAT: | 5,60252 € |



