


BK/S506-100-R | |
|---|---|
DigiKey Part Number | 283-2693-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-100-R |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.045 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 2.8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3107 | SCHURTER Inc. | 859 | 486-1332-ND | 1,10000 € | Direct |
| 0218.100MXP | Littelfuse Inc. | 9.979 | F1735-ND | 1,88000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 5 | 1,21600 € | 6,08 € |
| 10 | 1,12200 € | 11,22 € |
| 50 | 0,93080 € | 46,54 € |
| 100 | 0,85880 € | 85,88 € |
| 300 | 0,75547 € | 226,64 € |
| 500 | 0,71158 € | 355,79 € |
| 1.000 | 0,65581 € | 655,81 € |
| 5.000 | 0,54143 € | 2.707,15 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |











