
0239.100MXP | |
|---|---|
DigiKey Part Number | 0239.100MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0239.100MXP |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.055 | |
Approval Agency | CE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 17.3425 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 5 | 1,22400 € | 6,12 € |
| 10 | 1,12900 € | 11,29 € |
| 50 | 0,93680 € | 46,84 € |
| 100 | 0,86420 € | 86,42 € |
| 250 | 0,77656 € | 194,14 € |
| 500 | 0,71596 € | 357,98 € |
| 1.000 | 0,65978 € | 659,78 € |
| 5.000 | 0,60460 € | 3.023,00 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |














