
0218.063HXP | |
|---|---|
DigiKey Part Number | F2407-ND |
Manufacturer | |
Manufacturer Product Number | 0218.063HXP |
Description | FUSE GLASS 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.0117 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 17.65 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 5 | 2,64600 € | 13,23 € |
| 10 | 2,44200 € | 24,42 € |
| 50 | 2,02540 € | 101,27 € |
| 100 | 1,86800 € | 186,80 € |
| 300 | 1,64233 € | 492,70 € |
| 500 | 1,54630 € | 773,15 € |
| 1.000 | 1,42426 € | 1.424,26 € |
| 5.000 | 1,41136 € | 7.056,80 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

















