217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218010.HXP

DigiKey Part Number
F2425-ND
Manufacturer
Manufacturer Product Number
0218010.HXP
Description
FUSE GLASS 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
568.0
Approval Agency
CE, CSA, K-MARK, PSE, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0045 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.830
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,77000 €1,77 €
51,46800 €7,34 €
101,35500 €13,55 €
501,12440 €56,22 €
1001,03730 €103,73 €
3000,91233 €273,70 €
5000,85920 €429,60 €
1.0000,79170 €791,70 €
5.0000,73782 €3.689,10 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €