
1098177 | |
|---|---|
DigiKey Part Number | 277-1098177-ND |
Manufacturer | |
Manufacturer Product Number | 1098177 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1098177 Models |
Category | Voltage 1000 V |
Manufacturer Phoenix Contact | Wire Gauge 8-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Operating Temperature -40°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 30° (150°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 41 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 5,50600 € | 55,06 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |


