
02173.15HXP | |
|---|---|
DigiKey Part Number | F2403-ND |
Manufacturer | |
Manufacturer Product Number | 02173.15HXP |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 17.72 |
Part Status Active | Approval Agency BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0224 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1521 | SCHURTER Inc. | 1.844 | 486-1238-ND | 0,51000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39000 € | 1,95 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,29800 € | 14,90 € |
| 100 | 0,27490 € | 27,49 € |
| 300 | 0,24203 € | 72,61 € |
| 500 | 0,22802 € | 114,01 € |
| 1.000 | 0,21025 € | 210,25 € |
| 5.000 | 0,17386 € | 869,30 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |




















