



05200101Z | |
|---|---|
DigiKey Part Number | F1504-ND |
Manufacturer | |
Manufacturer Product Number | 05200101Z |
Description | FUSE BLOK CARTRIDGE 600V 10A PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 600V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 05200101Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 5 | 1,41400 € | 7,07 € |
| 10 | 1,30500 € | 13,05 € |
| 50 | 1,08220 € | 54,11 € |
| 100 | 0,99830 € | 99,83 € |
| 250 | 0,89700 € | 224,25 € |
| 500 | 0,82694 € | 413,47 € |
| 1.000 | 0,76198 € | 761,98 € |
| 5.000 | 0,70763 € | 3.538,15 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |














