
0216004.MXP | |
|---|---|
DigiKey Part Number | F1708-ND |
Manufacturer | |
Manufacturer Product Number | 0216004.MXP |
Description | FUSE CERAMIC 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 14.995 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0247 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 5 | 1,48600 € | 7,43 € |
| 10 | 1,37000 € | 13,70 € |
| 50 | 1,13680 € | 56,84 € |
| 100 | 1,04880 € | 104,88 € |
| 250 | 0,94232 € | 235,58 € |
| 500 | 0,86870 € | 434,35 € |
| 1.000 | 0,80045 € | 800,45 € |
| 5.000 | 0,74802 € | 3.740,10 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |





















