


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 4 | |
Size | 3A | |
Thread Size | M12 | |
Termination Style | Crimp | |
Contents | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,86000 € | 92,86 € |
| 10 | 78,93700 € | 789,37 € |
| 30 | 73,05433 € | 2.191,63 € |
| 50 | 70,47160 € | 3.523,58 € |
| 100 | 68,08420 € | 6.808,42 € |
| Unit Price without VAT: | 92,86000 € |
|---|---|
| Unit Price with VAT: | 110,50340 € |










