
0215004.HXP | |
|---|---|
DigiKey Part Number | F2665-ND |
Manufacturer | |
Manufacturer Product Number | 0215004.HXP |
Description | FUSE CRMC 4A 250V 5X20MM 1=1PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 46.96 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0185 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,72200 € | 8,61 € |
| 10 | 1,58900 € | 15,89 € |
| 50 | 1,31840 € | 65,92 € |
| 100 | 1,21610 € | 121,61 € |
| 300 | 1,06950 € | 320,85 € |
| 500 | 1,00716 € | 503,58 € |
| 1.000 | 0,92795 € | 927,95 € |
| 5.000 | 0,88028 € | 4.401,40 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |





















