
0239001.HXP | |
|---|---|
DigiKey Part Number | F2702-ND |
Manufacturer | |
Manufacturer Product Number | 0239001.HXP |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 11.295 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.2965 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 5 | 1,09400 € | 5,47 € |
| 10 | 1,01000 € | 10,10 € |
| 50 | 0,83740 € | 41,87 € |
| 100 | 0,77260 € | 77,26 € |
| 300 | 0,67973 € | 203,92 € |
| 500 | 0,64022 € | 320,11 € |
| 1.000 | 0,59002 € | 590,02 € |
| 5.000 | 0,53459 € | 2.672,95 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |


















