
0239001.MXP | |
|---|---|
DigiKey Part Number | F4738-ND |
Manufacturer | |
Manufacturer Product Number | 0239001.MXP |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 11.295 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.2965 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,95800 € | 4,79 € |
| 10 | 0,88400 € | 8,84 € |
| 50 | 0,73320 € | 36,66 € |
| 100 | 0,67650 € | 67,65 € |
| 250 | 0,60800 € | 152,00 € |
| 500 | 0,56062 € | 280,31 € |
| 1.000 | 0,51671 € | 516,71 € |
| 5.000 | 0,46192 € | 2.309,60 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |















