
02391.25MXP | |
|---|---|
DigiKey Part Number | F5951-ND |
Manufacturer | |
Manufacturer Product Number | 02391.25MXP |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 19.525 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.198 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,89400 € | 4,47 € |
| 10 | 0,82400 € | 8,24 € |
| 50 | 0,68340 € | 34,17 € |
| 100 | 0,63050 € | 63,05 € |
| 250 | 0,56664 € | 141,66 € |
| 500 | 0,52248 € | 261,24 € |
| 1.000 | 0,48158 € | 481,58 € |
| 5.000 | 0,42677 € | 2.133,85 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |














