Direct
Similar

0216008.HXP | |
|---|---|
DigiKey Part Number | F2370-ND |
Manufacturer | |
Manufacturer Product Number | 0216008.HXP |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 64.315 | |
Approval Agency | CE, CSA, KC, PSE, SEMKO, TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0123 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 5 | 1,44400 € | 7,22 € |
| 10 | 1,33200 € | 13,32 € |
| 50 | 1,10520 € | 55,26 € |
| 100 | 1,01960 € | 101,96 € |
| 300 | 0,89683 € | 269,05 € |
| 500 | 0,84462 € | 422,31 € |
| 1.000 | 0,77828 € | 778,28 € |
| 5.000 | 0,72430 € | 3.621,50 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |





















