


216P-KIT | |
|---|---|
DigiKey Part Number | 216P-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 216P-KIT |
Description | FUSE KIT CARTRDGE 0.05-10A 90PC |
Customer Reference | |
Detailed Description | Cartridge, Ceramic Fuse Kit 0.05 ~ 10A 125VAC Holder 90 Pieces (18 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Cartridge, Ceramic | |
Response Time | Fast Blow | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 0.05 ~ 10A | |
Quantity | 90 Pieces (18 Values - 5 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | 5x20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,11000 € | 86,11 € |
| 10 | 82,74300 € | 827,43 € |
| Unit Price without VAT: | 86,11000 € |
|---|---|
| Unit Price with VAT: | 102,47090 € |



